


VLSHA7 | |
|---|---|
DigiKey Part Number | 4008-VLSHA7-ND |
Manufacturer | |
Manufacturer Product Number | VLSHA7 |
Description | HANDLE ADAPTOR FOR 7MM SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle, Black | |
Voltage | - | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |











