
M22-FLED-R | |
|---|---|
DigiKey Part Number | 5730-M22-FLED-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-FLED-R |
Description | RD LED FLAT REAR CAGE CLAMP 12-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 12 ~ 30V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 12 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,82000 Kč | 1 262,82 Kč |
| 10 | 1 073,29200 Kč | 10 732,92 Kč |
| 25 | 1 006,14000 Kč | 25 153,50 Kč |
| 50 | 958,15560 Kč | 47 907,78 Kč |
| 100 | 912,47650 Kč | 91 247,65 Kč |
| Unit Price without VAT: | 1 262,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,01220 Kč |











