
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,11000 Kč | 23,11 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 18,34640 Kč | 458,66 Kč |
| 50 | 17,46720 Kč | 873,36 Kč |
| 100 | 16,63180 Kč | 1 663,18 Kč |
| 300 | 15,39030 Kč | 4 617,09 Kč |
| 500 | 14,84530 Kč | 7 422,65 Kč |
| 1 000 | 14,13657 Kč | 14 136,57 Kč |
| 2 500 | 13,25172 Kč | 33 129,30 Kč |
| Unit Price without VAT: | 23,11000 Kč |
|---|---|
| Unit Price with VAT: | 27,96310 Kč |









