
1473700000 | |
|---|---|
DigiKey Part Number | 281-1473700000TR-ND - Tape & Reel (TR) 281-1473700000CT-ND - Cut Tape (CT) 281-1473700000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473700000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 10 | 66,11800 Kč | 661,18 Kč |
| 25 | 57,87920 Kč | 1 446,98 Kč |
| 50 | 52,75140 Kč | 2 637,57 Kč |
| 100 | 48,50550 Kč | 4 850,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 44,84652 Kč | 9 417,77 Kč |
| 420 | 42,13407 Kč | 17 696,31 Kč |
| 630 | 40,81862 Kč | 25 715,73 Kč |
| 1 050 | 39,40520 Kč | 41 375,46 Kč |
| 1 470 | 38,60499 Kč | 56 749,34 Kč |
| 2 100 | 37,85702 Kč | 79 499,74 Kč |
| 5 250 | 36,33042 Kč | 190 734,70 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |











