2 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151350205

DigiKey Part Number
0151350205-ND
Manufacturer
Manufacturer Product Number
0151350205
Description
CLICKMATE 2 CIRCUIT 450MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
1.48' (450.00mm)
Series
Features
Latch Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 148 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 00032,85174 Kč131 406,96 Kč
Unit Price without VAT:32,85174 Kč
Unit Price with VAT:39,75061 Kč

Other Suppliers on DigiKey

148In Stock
Ships from WEC
Alternate Length
CLICKMATE 2 CIRCUIT 600MM
In-Stock: 1315
Unit Price: 61,94000 Kč
CLICKMATE 2 CIRCUIT 50MM
In-Stock: 2044
Unit Price: 46,62000 Kč
CLICKMATE 2 CIRCUIT 100MM
In-Stock: 15926
Unit Price: 25,37209 Kč
CLICKMATE 2 CIRCUIT 150MM
In-Stock: 193
Unit Price: 28,53088 Kč
CBL ASSY PLUG TO PLUG 2POS 300MM
In-Stock: 0
Unit Price: 49,51000 Kč