1469490000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1469490000
1469490000
1469490000

1469490000

DigiKey Part Number
281-3247-ND
Manufacturer
Manufacturer Product Number
1469490000
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm)
Approval Agency
CE, cULus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 286,61000 Kč4 286,61 Kč
103 767,52200 Kč37 675,22 Kč
253 578,91880 Kč89 472,97 Kč
503 442,52820 Kč172 126,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 286,61000 Kč
Unit Price with VAT:5 186,79810 Kč