
2903149 | |
|---|---|
DigiKey Part Number | 277-12012-ND |
Manufacturer | |
Manufacturer Product Number | 2903149 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2903149 Models |
Category | Current - Output (Max) 10A |
Manufacturer Phoenix Contact | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 91% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency cULus, cURus, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 642,66000 Kč | 4 642,66 Kč |
| Unit Price without VAT: | 4 642,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 617,61860 Kč |












