
1372580000 | |
|---|---|
DigiKey Part Number | 281-1372580000-ND |
Manufacturer | |
Manufacturer Product Number | 1372580000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Gray | |
Operating Temperature | -25°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.6 Nm (3.5-5.3 Lb-In) | |
Wire Strip Length | 8mm | |
Contact Material | Copper Tin | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,56000 Kč | 205,56 Kč |
| 10 | 145,80800 Kč | 1 458,08 Kč |
| 25 | 128,77240 Kč | 3 219,31 Kč |
| 50 | 118,43200 Kč | 5 921,60 Kč |
| 100 | 110,03670 Kč | 11 003,67 Kč |
| 250 | 101,47088 Kč | 25 367,72 Kč |
| 500 | 96,55774 Kč | 48 278,87 Kč |
| 1 000 | 92,71923 Kč | 92 719,23 Kč |
| Unit Price without VAT: | 205,56000 Kč |
|---|---|
| Unit Price with VAT: | 248,72760 Kč |











