TPC 120-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC 120-124

DigiKey Part Number
1951-1253-ND
Manufacturer
Manufacturer Product Number
TPC 120-124
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
TPC 120-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.33" L x 2.83" W x 3.54" H (110.0mm x 71.9mm x 89.9mm)
Approval Agency
CB, CE, cCSAus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 716,50000 Kč2 716,50 Kč
102 295,71300 Kč22 957,13 Kč
252 252,03000 Kč56 300,75 Kč
502 208,36400 Kč110 418,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 716,50000 Kč
Unit Price with VAT:3 286,96500 Kč