
| 1358340030 | |
|---|---|
| DigiKey Part Number | 281-1358340030-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1358340030 | 
| Description | PAC-S300-SD25-V7-3M | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 9.84' (3.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Process Side Connection | D-Sub Connector | |
| Control Side Connection | Controller Specific Connector | |
| Specifications | Interface | |
| Number of Positions | 25, 20 | |
| Length | 9.84' (3.00m) | |
| For Use With/Related Products | Siemens Simatic® S7-300 Series | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 196,99000 Kč | 4 196,99 Kč | 
| Unit Price without VAT: | 4 196,99000 Kč | 
|---|---|
| Unit Price with VAT: | 5 078,35790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic