
60DDW_1205S3 | |
|---|---|
DigiKey Part Number | 3182-60DDW_1205S3-ND |
Manufacturer | |
Manufacturer Product Number | 60DDW_1205S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 3.02" L x 2.62" W x 0.85" H (76.7mm x 66.5mm x 21.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 199,09000 Kč | 2 199,09 Kč |
| 5 | 2 072,87800 Kč | 10 364,39 Kč |
| 10 | 2 020,71600 Kč | 20 207,16 Kč |
| 25 | 1 953,80200 Kč | 48 845,05 Kč |
| 50 | 1 904,62920 Kč | 95 231,46 Kč |
| 100 | 1 856,69630 Kč | 185 669,63 Kč |
| Unit Price without VAT: | 2 199,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 660,89890 Kč |











