kbpc-fp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC10/15/2510FP

DigiKey Part Number
4878-KBPC10/15/2510FP-ND
Manufacturer
Manufacturer Product Number
KBPC10/15/2510FP
Description
BRIDGE RECT 1P 1KV 25A KBPC FP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Chassis Mount KBPC FP
Datasheet
 Datasheet
EDA/CAD Models
KBPC10/15/2510FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC FP
Supplier Device Package
KBPC FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1054,39300 Kč543,93 Kč
24034,09925 Kč8 183,82 Kč
72030,07051 Kč21 650,77 Kč
1 20028,54293 Kč34 251,52 Kč
2 16027,91230 Kč60 290,57 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč