cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1349950100

DigiKey Part Number
281-1349950100-ND
Manufacturer
Manufacturer Product Number
1349950100
Description
PAC-UNIV-D9M-D9F-10M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
32.81' (10.00m)
Shielding
Unshielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 726,48000 Kč3 726,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 726,48000 Kč
Unit Price with VAT:4 509,04080 Kč