
1312010000 | |
|---|---|
DigiKey Part Number | 281-1312010000-ND |
Manufacturer | |
Manufacturer Product Number | 1312010000 |
Description | RELAY GEN PURPOSE SPDT 100MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 16 DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) x 16 | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 24VDC - Max | |
Load - Max Switching | - | |
Coil Current | 13 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.846 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 955,55000 Kč | 6 955,55 Kč |
| 10 | 6 192,53100 Kč | 61 925,31 Kč |
| 25 | 5 912,35560 Kč | 147 808,89 Kč |
| Unit Price without VAT: | 6 955,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 416,21550 Kč |





