



R10-E1Z8-V350 | |
|---|---|
DigiKey Part Number | PB2928-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z8-V350 |
Description | RELAY GEN PURPOSE 8PDT 2A 24V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PDT (8 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | R10-E1Z8-V350 Models |
Category | Coil Current 68.6 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Operating Temperature -55°C ~ 75°C |
Mounting Type Socketable | Contact Material Silver (Ag) |
Coil Voltage 24VDC | Approval Agency CSA, UR |
Contact Form 8PDT (8 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 350 Ohms |
Switching Voltage 120VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 240VA, 60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4 436,59183 Kč | 1 552 807,14 Kč |
| Unit Price without VAT: | 4 436,59183 Kč |
|---|---|
| Unit Price with VAT: | 5 368,27611 Kč |











