
232-122/026-000 | |
|---|---|
DigiKey Part Number | 2946-232-122/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-122/026-000 |
Description | TERM BLOCK PLUG 22POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 232-122/026-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 22 | |
Positions Per Level | 22 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 14A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.941" (23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,40000 Kč | 757,40 Kč |
| Unit Price without VAT: | 757,40000 Kč |
|---|---|
| Unit Price with VAT: | 916,45400 Kč |











