



SSAW-6C-24B | |
|---|---|
DigiKey Part Number | A101652-ND |
Manufacturer | |
Manufacturer Product Number | SSAW-6C-24B |
Description | RELAY GEN PURPOSE 6PDT 2A 26.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 15.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 26.5VDC | Release Time 5 ms |
Contact Form 6PDT (6 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 390 Ohms |
Coil Current 68 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 323,47000 Kč | 35 323,47 Kč |
| Unit Price without VAT: | 35 323,47000 Kč |
|---|---|
| Unit Price with VAT: | 42 741,39870 Kč |


