
1307610010 | |
|---|---|
DigiKey Part Number | 281-8016-ND |
Manufacturer | |
Manufacturer Product Number | 1307610010 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 697,14000 Kč | 2 697,14 Kč |
| 2 | 2 566,41500 Kč | 5 132,83 Kč |
| 3 | 2 492,39000 Kč | 7 477,17 Kč |
| 5 | 2 401,72000 Kč | 12 008,60 Kč |
| Unit Price without VAT: | 2 697,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 263,53940 Kč |










