
60323-2 | |
|---|---|
DigiKey Part Number | A111333TR-ND - Tape & Reel (TR) A111333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60323-2 |
Description | CONN RING CIRC 19-23AWG #8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 19-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60323-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.695" (17.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 19-23 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.165" (3.18mm ~ 4.19mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 25 | 3,76360 Kč | 94,09 Kč |
| 50 | 3,58280 Kč | 179,14 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 250 | 3,19708 Kč | 799,27 Kč |
| 500 | 3,04384 Kč | 1 521,92 Kč |
| 1 000 | 2,89837 Kč | 2 898,37 Kč |
| 2 500 | 2,71671 Kč | 6 791,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19893 Kč | 10 994,65 Kč |
| 10 000 | 2,09393 Kč | 20 939,30 Kč |
| 15 000 | 2,03489 Kč | 30 523,35 Kč |
| 25 000 | 1,96287 Kč | 49 071,75 Kč |
| 35 000 | 1,93923 Kč | 67 873,05 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |










