



1278960000 | |
|---|---|
DigiKey Part Number | 281-5580-ND |
Manufacturer | |
Manufacturer Product Number | 1278960000 |
Description | CIR BRKR THRM 1.5A 250VAC 65VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,77000 Kč | 912,77 Kč |
| 10 | 663,26900 Kč | 6 632,69 Kč |
| 25 | 599,57920 Kč | 14 989,48 Kč |
| 50 | 562,31420 Kč | 28 115,71 Kč |
| 100 | 532,81680 Kč | 53 281,68 Kč |
| 250 | 503,39112 Kč | 125 847,78 Kč |
| Unit Price without VAT: | 912,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,45170 Kč |










