
1-292284-8 | |
|---|---|
DigiKey Part Number | 1-292284-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-292284-8 |
Description | RECEPTACLE UNIVERSAL POWER MODU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | 10A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | 131,39088 Kč | 105 769,66 Kč |
| Unit Price without VAT: | 131,39088 Kč |
|---|---|
| Unit Price with VAT: | 158,98296 Kč |











