



2-84953-0 | |
|---|---|
DigiKey Part Number | A100260TR-ND - Tape & Reel (TR) A100260CT-ND - Cut Tape (CT) A100260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-0 |
Description | CONN FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,03874 Kč | 24 046,49 Kč |
| 2 400 | 19,08255 Kč | 45 798,12 Kč |
| 3 600 | 18,54473 Kč | 66 761,03 Kč |
| 6 000 | 17,88879 Kč | 107 332,74 Kč |
| 8 400 | 17,46961 Kč | 146 744,72 Kč |
| 12 000 | 17,03591 Kč | 204 430,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 50 | 24,58860 Kč | 1 229,43 Kč |
| 100 | 23,41280 Kč | 2 341,28 Kč |
| 250 | 21,94544 Kč | 5 486,36 Kč |
| 500 | 20,89762 Kč | 10 448,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 20,49400 Kč | 512,35 Kč |
| 50 | 20,30080 Kč | 1 015,04 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,72484 Kč | 4 431,21 Kč |
| 500 | 16,14032 Kč | 8 070,16 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











