
10.2515 | |
|---|---|
DigiKey Part Number | 2291-10.2515-ND |
Manufacturer | |
Manufacturer Product Number | 10.2515 |
Description | SCREW PLUG M25X1,5 - BRASS CUZN3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 49,80800 Kč | 249,04 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 43,04600 Kč | 1 076,15 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 38,48300 Kč | 3 848,30 Kč |
| 300 | 35,52300 Kč | 10 656,90 Kč |
| 500 | 34,31326 Kč | 17 156,63 Kč |
| 1 000 | 32,82113 Kč | 32 821,13 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











