Thread Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1263030000

DigiKey Part Number
281-1263030000-ND
Manufacturer
Manufacturer Product Number
1263030000
Description
ADAP M50-NPT2-W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thread Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
62 015,56333 Kč12 093,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 015,56333 Kč
Unit Price with VAT:2 438,83163 Kč