
1254120000 | |
|---|---|
DigiKey Part Number | 1254120000-ND |
Manufacturer | |
Manufacturer Product Number | 1254120000 |
Description | CH20M17 B BK/BK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 120,88000 Kč | 1 450,56 Kč |
| Unit Price without VAT: | 120,88000 Kč |
|---|---|
| Unit Price with VAT: | 146,26480 Kč |










