Polycarbonate (PC) Base Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Base Gray
Environmental Case System | Datasheet Preview

1050209

DigiKey Part Number
277-18454-ND
Manufacturer
Manufacturer Product Number
1050209
Description
ECS ENCLOSURE VENTED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Base Gray
Datasheet
 Datasheet
EDA/CAD Models
1050209 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Base
Manufacturer
Phoenix Contact
For Use With/Related Products
PCB
Series
Color
Gray
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1839,92000 Kč839,92 Kč
10582,98800 Kč5 829,88 Kč
Unit Price without VAT:839,92000 Kč
Unit Price with VAT:1 016,30320 Kč