
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 70° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,75100 Kč | 1 417,51 Kč |
| 25 | 132,85920 Kč | 3 321,48 Kč |
| 50 | 126,51900 Kč | 6 325,95 Kč |
| 100 | 120,47760 Kč | 12 047,76 Kč |
| 250 | 112,93660 Kč | 28 234,15 Kč |
| 500 | 107,54992 Kč | 53 774,96 Kč |
| 1 000 | 102,42151 Kč | 102 421,51 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |










