
1250430000 | |
|---|---|
DigiKey Part Number | 281-6778-2-ND - Tape & Reel (TR) 281-6778-1-ND - Cut Tape (CT) 281-6778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250430000 |
Description | TERM BLK 8P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250430000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,19000 Kč | 148,19 Kč |
| 10 | 105,10300 Kč | 1 051,03 Kč |
| 25 | 92,45160 Kč | 2 311,29 Kč |
| 50 | 84,68840 Kč | 4 234,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 71,70917 Kč | 12 907,65 Kč |
| 360 | 67,60150 Kč | 24 336,54 Kč |
| 540 | 65,61441 Kč | 35 431,78 Kč |
| 900 | 63,48376 Kč | 57 135,38 Kč |
| 1 260 | 62,27910 Kč | 78 471,67 Kč |
| 1 800 | 61,15388 Kč | 110 076,98 Kč |
| Unit Price without VAT: | 148,19000 Kč |
|---|---|
| Unit Price with VAT: | 179,30990 Kč |










