
1250380000 | |
|---|---|
DigiKey Part Number | 281-6774-2-ND - Tape & Reel (TR) 281-6774-1-ND - Cut Tape (CT) 281-6774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250380000 |
Description | TERM BLK 4P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250380000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 25 | 63,95840 Kč | 1 598,96 Kč |
| 50 | 58,34640 Kč | 2 917,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 50,48728 Kč | 9 087,71 Kč |
| 360 | 47,38589 Kč | 17 058,92 Kč |
| 540 | 45,88004 Kč | 24 775,22 Kč |
| 900 | 44,26113 Kč | 39 835,02 Kč |
| 1 260 | 43,34463 Kč | 54 614,23 Kč |
| 1 800 | 42,48721 Kč | 76 476,98 Kč |
| 4 500 | 40,73685 Kč | 183 315,82 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |







