
974-D-SMD-DS/04 | |
|---|---|
DigiKey Part Number | 3072-974-D-SMD-DS/04-ND |
Manufacturer | |
Manufacturer Product Number | 974-D-SMD-DS/04 |
Description | SURFACE MOUNT TERMINAL BLOCK; 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 974-D-SMD-DS/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-18 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Bronze - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 68,98100 Kč | 689,81 Kč |
| 25 | 60,41360 Kč | 1 510,34 Kč |
| 50 | 55,07940 Kč | 2 753,97 Kč |
| 200 | 47,10150 Kč | 9 420,30 Kč |
| 400 | 44,24553 Kč | 17 698,21 Kč |
| 600 | 42,85990 Kč | 25 715,94 Kč |
| 1 000 | 41,37062 Kč | 41 370,62 Kč |
| 5 000 | 38,13140 Kč | 190 657,00 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |










