MIKROE-2308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2308

DigiKey Part Number
1471-1964-ND
Manufacturer
Manufacturer Product Number
MIKROE-2308
Description
TEST LEAD TIP PLUG 7.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.9" (200.00mm) Tip Plug To Test Lead 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Socket
1st Connector
Tip Plug
2nd Connector
-
Cable Length
7.9" (200.00mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,25000 Kč73,25 Kč
Manufacturers Standard Package
Unit Price without VAT:73,25000 Kč
Unit Price with VAT:88,63250 Kč