
MIKROE-2309 | |
|---|---|
DigiKey Part Number | 1471-1965-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2309 |
Description | TIP PLUG TO TIP PLUG 7.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Tip Plug To Tip Plug Test Lead 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Pin Tip to Pin Tip | |
1st Connector | Tip Plug | |
2nd Connector | Tip Plug | |
Cable Length | 7.9" (200.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |



