Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1220310085 | |
|---|---|
DigiKey Part Number | 281-1220310085-ND |
Manufacturer | |
Manufacturer Product Number | 1220310085 |
Description | IE-C5DB4WE0085MCSA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 27.89' (8.50m) |
Datasheet | Datasheet |
Category | Length 27.89' (8.50m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470080 | Weidmüller | 0 | 281-1044470080-ND | 2 507,79000 Kč | Parametric Equivalent |
| 1044470086 | Weidmüller | 0 | 281-1044470086-ND | 2 582,54000 Kč | Parametric Equivalent |
| 1044470115 | Weidmüller | 0 | 281-1044470115-ND | 2 951,06000 Kč | Parametric Equivalent |
| 1201080279 | Molex | 0 | 900-1201080279-ND | 4 594,75625 Kč | Parametric Equivalent |
| 1201080286 | Molex | 0 | 1201080286-ND | 2 647,09500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 396,14000 Kč | 4 396,14 Kč |
| Unit Price without VAT: | 4 396,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 319,32940 Kč |









