1201080290 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 134,31542 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 582,54000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 951,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 396,14000 Kč
Datasheet

Parametric Equivalent


Banner Engineering Corporation
In Stock: 17
Unit Price: 2 815,20000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 29.53' (9.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080290

DigiKey Part Number
1201080290-ND
Manufacturer
Manufacturer Product Number
1201080290
Description
CBL ASY CIRC 4P M TO RJ45 29.53'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 29.53' (9.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
29.53' (9.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201088457Molex0900-1201088457-ND2 134,31542 KčParametric Equivalent
1044470086Weidmüller0281-1044470086-ND2 582,54000 KčParametric Equivalent
1044470115Weidmüller0281-1044470115-ND2 951,06000 KčParametric Equivalent
1220310085Weidmüller0281-1220310085-ND4 396,14000 KčParametric Equivalent
STP-M12D-430Banner Engineering Corporation172170-STP-M12D-430-ND2 815,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 828,83333 Kč33 946,00 Kč
Unit Price without VAT:2 828,83333 Kč
Unit Price with VAT:3 422,88833 Kč