Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088457 | |
|---|---|
DigiKey Part Number | 900-1201088457-ND |
Manufacturer | |
Manufacturer Product Number | 1201088457 |
Description | CBL ASY CIRC 4P M TO RJ45 29.53' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 29.53' (9.00m) |
Datasheet | Datasheet |
Category | Length 29.53' (9.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080290 | Molex | 0 | 1201080290-ND | 2 828,83333 Kč | Parametric Equivalent |
| 1044470086 | Weidmüller | 0 | 281-1044470086-ND | 2 582,54000 Kč | Parametric Equivalent |
| 1044470115 | Weidmüller | 0 | 281-1044470115-ND | 2 951,06000 Kč | Parametric Equivalent |
| 1220310085 | Weidmüller | 0 | 281-1220310085-ND | 4 396,14000 Kč | Parametric Equivalent |
| STP-M12D-430 | Banner Engineering Corporation | 17 | 2170-STP-M12D-430-ND | 2 815,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2 134,31542 Kč | 51 223,57 Kč |
| Unit Price without VAT: | 2 134,31542 Kč |
|---|---|
| Unit Price with VAT: | 2 582,52166 Kč |




