Pole Power Distribution Block Assembly 41 A 800 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206530000

DigiKey Part Number
281-6478-ND
Manufacturer
Manufacturer Product Number
1206530000
Description
FP TERMINAL LG MPB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pole Power Distribution Block Assembly 41 A 800 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block Assembly
Number of Poles
-
Line Side Connection Type
-
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
10-14 AWG
Load Side Wire/Stud Size
10-14 AWG
Voltage - Rated
800 V
Current Rating (Amps)
41 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 412,67000 Kč1 412,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 412,67000 Kč
Unit Price with VAT:1 709,33070 Kč