
899-631/104-000 | |
|---|---|
DigiKey Part Number | 2946-899-631/104-000-ND |
Manufacturer | |
Manufacturer Product Number | 899-631/104-000 |
Description | DISTRIBUTION BOX SINGLE-PHASE CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pole Power Distribution Block Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | - | |
Line Side Connection Type | - | |
Load Side Connection Type | - | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,93000 Kč | 1 806,93 Kč |
| Unit Price without VAT: | 1 806,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,38530 Kč |










