1200830000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 1
Unit Price: 43 489,95000 Kč
Datasheet
1200770000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200830000

DigiKey Part Number
1200830000-ND
Manufacturer
Manufacturer Product Number
1200830000
Description
BOX S STL UNPAINTED 30"L X 20"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Cover Included 30.000" L x 20.000" W (762.00mm x 508.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 20.000" W (762.00mm x 508.00mm)
Height
7.874" (200.00mm)
Area (L x W)
600in² (3871cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
35 lbs (15.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154 988,39000 Kč54 988,39 Kč
Manufacturers Standard Package
Unit Price without VAT:54 988,39000 Kč
Unit Price with VAT:66 535,95190 Kč