
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 Kč | 21,35 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 50 | 16,19580 Kč | 809,79 Kč |
| 100 | 15,42090 Kč | 1 542,09 Kč |
| 300 | 14,26877 Kč | 4 280,63 Kč |
| 500 | 13,76356 Kč | 6 881,78 Kč |
| 1 000 | 13,10647 Kč | 13 106,47 Kč |
| 2 500 | 12,28602 Kč | 30 715,05 Kč |
| Unit Price without VAT: | 21,35000 Kč |
|---|---|
| Unit Price with VAT: | 25,83350 Kč |

