
K12SC L OR0 1.5 6N O LFTX | |
|---|---|
DigiKey Part Number | 108-K12SCLOR01.56NOLFTX-ND |
Manufacturer | |
Manufacturer Product Number | K12SC L OR0 1.5 6N O LFTX |
Description | Y54C10161OR0XFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | K12SC L OR0 1.5 6N O LFTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 59,52159 Kč | 321 416,59 Kč |
| Unit Price without VAT: | 59,52159 Kč |
|---|---|
| Unit Price with VAT: | 72,02112 Kč |











