
1453B | |
|---|---|
DigiKey Part Number | HM2827-ND |
Manufacturer | |
Manufacturer Product Number | 1453B |
Description | BOX STEEL GRAY 9.5"L X 6.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 9.500" L x 6.120" W (241.30mm x 155.45mm) X 6.050" (153.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1453B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.120" W (241.30mm x 155.45mm) | |
Height | 6.050" (153.67mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,44000 Kč | 1 427,44 Kč |
| 5 | 1 220,27800 Kč | 6 101,39 Kč |
| 10 | 1 140,54800 Kč | 11 405,48 Kč |
| 25 | 1 074,02240 Kč | 26 850,56 Kč |
| Unit Price without VAT: | 1 427,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,20240 Kč |












