1170230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170230000

DigiKey Part Number
281-8872-ND
Manufacturer
Manufacturer Product Number
1170230000
Description
CONTACT SOCKET 1.5MM CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14 ~ 0.56mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,16000 Kč40,16 Kč
1034,16300 Kč341,63 Kč
2532,02440 Kč800,61 Kč
5030,48920 Kč1 524,46 Kč
10029,03270 Kč2 903,27 Kč
25027,21340 Kč6 803,35 Kč
50025,91428 Kč12 957,14 Kč
1 00024,67737 Kč24 677,37 Kč
2 50023,13319 Kč57 832,97 Kč
Manufacturers Standard Package
Unit Price without VAT:40,16000 Kč
Unit Price with VAT:48,59360 Kč