20 AWG Hook-Up Wire 19/32 Black 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT20-3BK-100

DigiKey Part Number
CRT20-3BK-100-ND
Manufacturer
Manufacturer Product Number
CRT20-3BK-100
Description
HOOK-UP STRND 20AWG BLACK
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.115" (2.92mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-90°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-Spec QQ-W-343 and Mil-W-16878
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100173,90960 Kč17 390,96 Kč
Manufacturers Standard Package
Unit Price without VAT:173,90960 Kč
Unit Price with VAT:210,43062 Kč
Alternate Color
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: