
1169950000 | |
|---|---|
DigiKey Part Number | 281-7012-ND |
Manufacturer | |
Manufacturer Product Number | 1169950000 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Copper Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,55000 Kč | 620,55 Kč |
| 10 | 527,42900 Kč | 5 274,29 Kč |
| 25 | 494,41400 Kč | 12 360,35 Kč |
| 50 | 470,82540 Kč | 23 541,27 Kč |
| 100 | 448,36920 Kč | 44 836,92 Kč |
| 250 | 420,33144 Kč | 105 082,86 Kč |
| 500 | 402,84438 Kč | 201 422,19 Kč |
| Unit Price without VAT: | 620,55000 Kč |
|---|---|
| Unit Price with VAT: | 750,86550 Kč |










