10400500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 4
Unit Price: 1 037,55000 Kč
Datasheet
10400300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10400500

DigiKey Part Number
2181-10400500-ND
Manufacturer
Manufacturer Product Number
10400500
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Insert 48+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
48+Ground
Size
-
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 425,09000 Kč1 425,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 425,09000 Kč
Unit Price with VAT:1 724,35890 Kč