
1165940250 | |
|---|---|
DigiKey Part Number | 281-6461-ND |
Manufacturer | |
Manufacturer Product Number | 1165940250 |
Description | CABLE MOD 8P8C PLUG TO PLUG 82' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.00' (24.99m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,01000 Kč | 1 584,01 Kč |
| 10 | 1 346,42100 Kč | 13 464,21 Kč |
| 25 | 1 262,17480 Kč | 31 554,37 Kč |
| 50 | 1 201,99280 Kč | 60 099,64 Kč |
| 100 | 1 144,69690 Kč | 114 469,69 Kč |
| Unit Price without VAT: | 1 584,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 916,65210 Kč |




















