
1139070000 | |
|---|---|
DigiKey Part Number | 1139070000-ND |
Manufacturer | |
Manufacturer Product Number | 1139070000 |
Description | H0 34/14 ZH TK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector Two x 22 AWG (0.34mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size Two x 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Turquoise |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,28440 Kč | 57,11 Kč |
| 50 | 2,17120 Kč | 108,56 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 250 | 1,93852 Kč | 484,63 Kč |
| 500 | 1,84614 Kč | 923,07 Kč |
| 1 000 | 1,75774 Kč | 1 757,74 Kč |
| 2 500 | 1,64750 Kč | 4 118,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











