




1122880000 | |
|---|---|
DigiKey Part Number | 281-3250-ND |
Manufacturer | |
Manufacturer Product Number | 1122880000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 7 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 10 mA | Coil Resistance 2.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| 10 | 322,78100 Kč | 3 227,81 Kč |
| 30 | 305,41600 Kč | 9 162,48 Kč |
| 50 | 297,65500 Kč | 14 882,75 Kč |
| 100 | 287,43110 Kč | 28 743,11 Kč |
| 250 | 274,44388 Kč | 68 610,97 Kč |
| 500 | 265,00400 Kč | 132 502,00 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |











