




1122810000 | |
|---|---|
DigiKey Part Number | 281-3313-ND |
Manufacturer | |
Manufacturer Product Number | 1122810000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,22000 Kč | 522,22 Kč |
| 10 | 465,21100 Kč | 4 652,11 Kč |
| 25 | 444,22520 Kč | 11 105,63 Kč |
| 50 | 428,96820 Kč | 21 448,41 Kč |
| 100 | 414,22960 Kč | 41 422,96 Kč |
| 250 | 395,50488 Kč | 98 876,22 Kč |
| 500 | 381,89440 Kč | 190 947,20 Kč |
| Unit Price without VAT: | 522,22000 Kč |
|---|---|
| Unit Price with VAT: | 631,88620 Kč |



