



1122750000 | |
|---|---|
DigiKey Part Number | 281-4329-ND |
Manufacturer | |
Manufacturer Product Number | 1122750000 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 18 mA | Coil Resistance 667 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 Kč | 385,52 Kč |
| 10 | 343,38000 Kč | 3 433,80 Kč |
| 30 | 324,89500 Kč | 9 746,85 Kč |
| 50 | 316,64140 Kč | 15 832,07 Kč |
| 100 | 305,76450 Kč | 30 576,45 Kč |
| 250 | 291,94864 Kč | 72 987,16 Kč |
| 500 | 281,90654 Kč | 140 953,27 Kč |
| Unit Price without VAT: | 385,52000 Kč |
|---|---|
| Unit Price with VAT: | 466,47920 Kč |











